Nexperia 1, 24 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS 제품 번호:
- 243-4488
- 제조사 부품 번호:
- BZX8850S-C24-QYL
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 243-4488
- 제조사 부품 번호:
- BZX8850S-C24-QYL
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 24V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 250Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Series | BZX8850S | |
| Height | 470μm | |
| Typical Voltage Temperature Coefficient | 18.4mV/K | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 24V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 250Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Standards/Approvals No | ||
Width 600μm | ||
Series BZX8850S | ||
Height 470μm | ||
Typical Voltage Temperature Coefficient 18.4mV/K | ||
Automotive Standard AEC-Q101 | ||
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
관련된 링크들
- Nexperia 1, 24 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 33 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 16 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 27 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 18 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 10 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 11 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1, 22 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2