Taiwan Semiconductor 1, 24 V Zener Diode, Single 1 W Surface 2-Pin SOD-123W
- RS 제품 번호:
- 241-9294
- 제조사 부품 번호:
- BZD27C24PWH
- 제조업체:
- Taiwan Semiconductor
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 241-9294
- 제조사 부품 번호:
- BZD27C24PWH
- 제조업체:
- Taiwan Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 24V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123W | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 50mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | BZD27C | |
| Standards/Approvals | AEC-Q101, JESD 201 Class 2, J-STD-002, J-STD-020 MSL level 1, RoHS, UL 94V-0 | |
| Height | 1.2mm | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiwan Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 24V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123W | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 50mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series BZD27C | ||
Standards/Approvals AEC-Q101, JESD 201 Class 2, J-STD-002, J-STD-020 MSL level 1, RoHS, UL 94V-0 | ||
Height 1.2mm | ||
Length 3.5mm | ||
Automotive Standard AEC-Q101 | ||
The Taiwan semiconductor Discrete devices such as Zener diodes has packaging type SOD-123W. The semiconductor has applications such as voltage regulating, reference voltage and protection circuit.
Silicon Zener diodes
Low profile surface-mount package
Zener and surge current specification
Low leakage current
Excellent stability
Moisture sensitivity level 1
RoHS compliant
Halogen-free according to IEC 61249-2-21
관련된 링크들
- Taiwan Semiconductor 1, 24 V Zener Diode, Single 1 W Surface 2-Pin SOD-123W
- Taiwan Semiconductor 1, 200 V Zener Diode, Single 1 W Surface 2-Pin SOD-123W
- Taiwan Semiconductor 1, 18 V Zener Diode, Single 1 W Surface 2-Pin SOD-123W
- Taiwan Semiconductor 1, 12 V Zener Diode, Single 1 W Surface 2-Pin SOD-123W
- Taiwan Semiconductor 1, 100 V Zener Diode, Single 1 W 5 % Surface 2-Pin SOD-123W
- Taiwan Semiconductor 1, 15 V Zener Diode, Single 1 W 5.3 % Surface 2-Pin SOD-123W
- Taiwan Semiconductor 1, 7.5 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-123
- Taiwan Semiconductor 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W RHG