Vishay 1, 18 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
233-1023
제조사 부품 번호:
SMZJ3795BHM3_A/H
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

18V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1.5W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20.8mA

Maximum Zener Impedance

12Ω

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Length

4.57mm

Height

2.44mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay surface mount power voltage regulating diode comes in low profile package(DO-214AA) and ideal for automated placement. It has 18V nominal zener voltage and 1.5W total power. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used for general purpose regulation, industrial, and protection applications.

Glass passivated chip junction

Low zener impedance and regulation factor

관련된 링크들