Vishay 1, 47 V Zener Diode, Single 1 W 5 % Surface 2-Pin SMA (DO-214AC)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
포장 옵션
RS 제품 번호:
233-0994
제조사 부품 번호:
SML4756AHE3_A/H
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

47V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Pin Count

2

Test Current It

5.5mA

Maximum Zener Impedance

80Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

SML47xx

Standards/Approvals

RoHS, IEC 61760-1, IEC 61000-4-2

Length

4.5mm

Height

2.29mm

Automotive Standard

AEC-Q101

The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 47V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.

Low zener impedance

Low regulation factor