Vishay 1, 4.1 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
218-6581
제조사 부품 번호:
PLZ3V9A-HG3_A/H
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

4.1V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

50Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

150°C

Length

2.5mm

Standards/Approvals

RoHS, IEC 61760-1, IEC 61000-4-2

Height

600μm

Series

PLZ

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

관련된 링크들