Vishay 1, 29.13 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
218-6535
제조사 부품 번호:
PLZ30B-HG3_A/H
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Nominal Zener Voltage Vz

29.13V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

DO-219AC (MicroSMF)

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

55Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

200nA

Maximum Operating Temperature

150°C

Length

2.5mm

Height

600μm

Series

PLZ

Standards/Approvals

IEC 61000-4-2, IEC 61760-1, RoHS

Automotive Standard

AEC-Q101

The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.

Silicon planar Zener diodes, ultra small

Low profile MicroSMF (DO,219AC) package

Low leakage current

Excellent stability

관련된 링크들