Vishay 1, 17.06 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- RS 제품 번호:
- 218-6476
- 제조사 부품 번호:
- PLZ18A-HG3_A/H
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩21,200.00
일시적 품절
- 2027년 6월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 1100 | ₩212.00 | ₩21,120.00 |
| 1200 - 2200 | ₩206.00 | ₩20,580.00 |
| 2300 + | ₩202.00 | ₩20,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-6476
- 제조사 부품 번호:
- PLZ18A-HG3_A/H
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 17.06V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | DO-219AC (MicroSMF) | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 23Ω | |
| Maximum Reverse Leakage Current | 200nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 61760-1, IEC 61000-4-2 | |
| Height | 600μm | |
| Length | 2.5mm | |
| Series | PLZ | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 17.06V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type DO-219AC (MicroSMF) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 23Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 61760-1, IEC 61000-4-2 | ||
Height 600μm | ||
Length 2.5mm | ||
Series PLZ | ||
Automotive Standard AEC-Q101 | ||
The Vishay PLZ series Zener diodes permitting 500 mW power dissipation. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solder able and have high temperature soldering of 260°C/10 at the terminals.
Silicon planar Zener diodes, ultra small
Low profile MicroSMF (DO,219AC) package
Low leakage current
Excellent stability
관련된 링크들
- Vishay 1, 17.06 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1, 22.17 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1, 17.7 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1, 33.11 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1, 21.2 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1, 13.66 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1, 21.71 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)
- Vishay 1, 22.63 V Zener Diode, Single 500 mW Surface 2-Pin DO-219AC (MicroSMF)