STMicroelectronics 1, 40 V Zener Diode, Single 600 W Surface 2-Pin DO-214AC (SMA)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1250개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩23,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9,300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 1225₩928.00₩23,180.00-
1250 - 2475₩904.00₩22,620.002%
2500 +₩890.00₩22,240.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
190-7698
제조사 부품 번호:
SMA6J40A-TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

40V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

600W

Package Type

DO-214AC (SMA)

Zener Type

Bi-Directional, Uni-Directional

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

200nA

Maximum Operating Temperature

175°C

Length

5.35mm

Series

SMA6J

Standards/Approvals

No

Height

2.45mm

Automotive Standard

No

COO (Country of Origin):
MA
The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges and electrical overstress. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy. Packaged in SMA, this minimizes PCB space consumption. Transil™ is a trademark of STMicroelectronics.

Peak pulse power:

600 W (10/1000 μs)

4 kW (8/20 μs)

Stand-off voltage range: from 5 V to 188 V

Unidirectional and bidirectional types

Low leakage current:

0.2 μA at 25 °C

1 μA at 85 °C

Operating Tj max: 175 °C

관련된 링크들