STMicroelectronics 1, 10 V Zener Diode, Single 600 W Surface 2-Pin DO-214AC (SMA)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1250개 더 담고 ₩30,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩23,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,775 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 1225₩928.00₩23,180.00-
1250 - 2475₩904.00₩22,620.00₩30,000.00
2500 +₩890.00₩22,260.00₩95,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
190-7688
제조사 부품 번호:
SMA6J10A-TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

10V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

600W

Package Type

DO-214AC (SMA)

Zener Type

Transil

Pin Count

2

Test Current It

10mA

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

200nA

Maximum Operating Temperature

175°C

Height

2.45mm

Length

5.35mm

Series

SMA6J

Standards/Approvals

No

Automotive Standard

No

The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges and electrical overstress. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy. Packaged in SMA, this minimizes PCB space consumption. Transil™ is a trademark of STMicroelectronics.

Peak pulse power:

600 W (10/1000 μs)

4 kW (8/20 μs)

Stand-off voltage range: from 5 V to 188 V

Unidirectional and bidirectional types

Low leakage current:

0.2 μA at 25 °C

1 μA at 85 °C

Operating Tj max: 175 °C

관련된 링크들