STMicroelectronics 1, 28 V Zener Diode, Single 400 W Surface 2-Pin StmiteFLAT
- RS 제품 번호:
- 190-7571
- 제조사 부품 번호:
- SMM4F28A-TR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 190-7571
- 제조사 부품 번호:
- SMM4F28A-TR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 28V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 400W | |
| Package Type | StmiteFLAT | |
| Zener Type | Uni-Directional | |
| Pin Count | 2 | |
| Maximum Reverse Leakage Current | 200nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 950μm | |
| Series | SMM4FxxA | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 28V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 400W | ||
Package Type StmiteFLAT | ||
Zener Type Uni-Directional | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 200nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 950μm | ||
Series SMM4FxxA | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Automotive Standard No | ||
The SMM4F Transil series has been designed to protect sensitive equipment against electrostatic discharges and electrical over stress. They are generally for surges below 400 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy.Packaged in STmite Flat, this minimizes PCB space consumption. Transil is a trademark of STMicroelectronics.
Typical peak pulse power:
400 W (10/1000 μs)
2.4 kW (8/20 μs)
Stand-off voltage range: from 5 V to 33 V
Unidirectional type
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 175 °C
Halogen free molding compound
관련된 링크들
- STMicroelectronics 1, 28 V Zener Diode, Single 400 W Surface 2-Pin StmiteFLAT
- STMicroelectronics 1, 28 V Zener Diode, Single 1.7 W Through Hole 2-Pin DO-15
- STMicroelectronics 2, 24 V Zener Diode, Single Surface 14-Pin TSSOP
- STMicroelectronics 1, 24 V Zener Diode, Single Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1, 28.2 V Zener Diode, Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics 1, 12 V Zener Diode, Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1, 40 V Zener Diode, Single 600 W Surface 2-Pin DO-214AC (SMA)
- STMicroelectronics 1, 10 V Zener Diode, Single 600 W Surface 2-Pin DO-214AC (SMA)