STMicroelectronics 1, 10.2 V Zener Diode, Single 1.5 kW Surface 2-Pin DO-214AB (SMC)
- RS 제품 번호:
- 190-6776
- 제조사 부품 번호:
- SM15T12CA
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩1,570,000.00
일시적 품절
- 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩628.00 | ₩1,570,500.00 | - |
| 5000 - 22500 | ₩610.00 | ₩1,523,500.00 | 2% |
| 25000 + | ₩548.00 | ₩1,371,000.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-6776
- 제조사 부품 번호:
- SM15T12CA
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 10.2V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.5kW | |
| Package Type | DO-214AB (SMC) | |
| Zener Type | Bi-Directional | |
| Pin Count | 2 | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Series | SM15TxxCA | |
| Length | 8.15mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 10.2V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.5kW | ||
Package Type DO-214AB (SMC) | ||
Zener Type Bi-Directional | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Series SM15TxxCA | ||
Length 8.15mm | ||
Automotive Standard No | ||
The SM15T Transil series has been designed to Protect sensitive equipment against electrostatic discharges and electrical over stress. These devices are more generally used against surges below 1500 W (10/1000 μs).Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15T are packaged in SMC.
High power capability at Tjmax:1250 W (10/1000 μs)
Peak pulse power:1500 W (10/1000 μs)10 kW (8/20 μs)
Unidirectional and bidirectional types
Breakdown voltage range: from 6.8 V to 220 V
Operating Tj max: 150 °C
Low leakage current:0.2 μA at 25 °C1 μA at 85 °C
관련된 링크들
- STMicroelectronics 1, 10.2 V Zener Diode, Single 1.5 kW Surface 2-Pin DO-214AB (SMC)
- STMicroelectronics 1, 18 V Zener Diode, Single 1.5 kW Surface 2-Pin DO-214AB (SMC)
- STMicroelectronics 1, 24 V Zener Diode, Single Surface 2-Pin DO-214AB (SMC)
- STMicroelectronics 1, 47.6 V Zener Diode, Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics 1, 28.2 V Zener Diode, Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics 1, 64.1 V Zener Diode, Single 600 W Surface 2-Pin DO-214AA (SMB)
- STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics 1, 24 V Zener Diode, Single Surface 2-Pin DO-214AC (SMA)