STMicroelectronics 6, 18 V Zener Diode, Single Surface 8-Pin SOIC
- RS 제품 번호:
- 190-6747
- 제조사 부품 번호:
- DALC112S1RL
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 190-6747
- 제조사 부품 번호:
- DALC112S1RL
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Nominal Zener Voltage Vz | 18V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 6 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Reverse Leakage Current | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | DALC112S1 | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Nominal Zener Voltage Vz 18V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 6 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Reverse Leakage Current 2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series DALC112S1 | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
ARRAY of 12 diodes configured by cells of 2 diodes, each cell being used to protect signal line from transient overvoltages by clamping action. Its very low capacitance allows to protect fast signals with no distortion. It is particularly suited for the protection of graphic video ports
ARRAY OF 12 DIODES FOR ESD PROTECTION.
VERY LOW CAPACITANCE PER DIODE: C<5pF.
PEAK REVERSE VOLTAGE VRRM= 18V PER DIODE.
VERY LOW LEAKAGE CURRENT : IR < 2 μA.
관련된 링크들
- STMicroelectronics 6, 18 V Zener Diode, Single Surface 8-Pin SOIC
- STMicroelectronics 1, 18 V Zener Diode, Single 1.5 kW Surface 2-Pin DO-214AB (SMC)
- STMicroelectronics 2, 24 V Zener Diode, Single Surface 14-Pin TSSOP
- STMicroelectronics 2, 36 V Zener Diode, Single Surface 3-Pin SOT-323
- STMicroelectronics 2, 35 V Zener Diode, Single Surface 3-Pin SOT-323
- STMicroelectronics 1, 24 V Zener Diode, Single Surface 2-Pin SOT-23
- STMicroelectronics 4, 3 V Zener Diode, Single Surface 5-Pin SOT-666
- STMicroelectronics TPN3021RL 3-Element TVS Diode, 8-Pin SOIC