onsemi 1, 24.2 V Zener Diode, Single 300 mW Surface 2-Pin SOD-323
- RS 제품 번호:
- 186-9447
- 제조사 부품 번호:
- SZMM3Z24VT1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩13,700.00
재고있음
- 4,350 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 700 | ₩274.00 | ₩13,680.00 |
| 750 - 1450 | ₩268.00 | ₩13,360.00 |
| 1500 + | ₩262.00 | ₩13,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-9447
- 제조사 부품 번호:
- SZMM3Z24VT1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 24.2V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 120Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | SZMM3Z | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 24.2V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 120Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series SZMM3Z | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
Steady State Power Rating of 300 mW
Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
Low Body Height: 0.035" (0.9 mm)
Mechanical Characteristics
Package Weight: 4.507 mg/unit
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Characteristics:
CASE: Void-free, transfer-molded plastic
FINISH: All external surfaces are corrosion resistant
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260?C for 10 Seconds
LEADS: Plated with Pb/Sn or Sb only (Pb-Free)
POLARITY: Cathode indicated by polarity band
MOUNTING POSITION: Any
Pb-Free Packages are Available
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications
Zener voltage regulation
관련된 링크들
- onsemi 1, 24.2 V Zener Diode, Single 300 mW Surface 2-Pin SOD-323
- onsemi 1, 12 V Zener Diode, Single 300 mW Surface 2-Pin SOD-323
- onsemi 1, 18 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1, 5.1 V Zener Diode, Single 300 mW Surface 2-Pin SOD-323
- onsemi 1, 10 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 16 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 33 V Zener Diode, Single 300 mW Surface 2-Pin SOD-323
- onsemi 1, 4.3 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323