onsemi 1, 36 V Zener Diode, Single 300 mW Surface 3-Pin SOT-23
- RS 제품 번호:
- 186-9223
- 제조사 부품 번호:
- BZX84C36LT1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩9,400.00
일시적 품절
- 2027년 10월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 700 | ₩94.00 | ₩9,380.00 |
| 800 - 1400 | ₩92.00 | ₩9,160.00 |
| 1500 + | ₩90.00 | ₩9,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-9223
- 제조사 부품 번호:
- BZX84C36LT1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Nominal Zener Voltage Vz | 36V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 90Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BZX84 | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 37.4mV/K | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Nominal Zener Voltage Vz 36V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 90Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BZX84 | ||
Length 3.04mm | ||
Height 1.11mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 37.4mV/K | ||
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
250 mW Rating on FR-4 or FR-5 Board
Zener Breakdown Voltage Range - 2.4 V to 75 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Tight tolerance series available (see page 4)
Pb-Free Packages are Available
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
관련된 링크들
- onsemi 1, 36 V Zener Diode, Single 300 mW Surface 3-Pin SOT-23
- onsemi 1, 12 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 15 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 10 V Zener Diode, Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1, 33 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 68 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 11 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 24 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23