onsemi 1, 5.1 V Zener Diode, Single 300 mW Surface 3-Pin SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20000개 더 담고 - 할인 받기

View bulk pricing options

Subtotal (1 reel of 10000 units)*

₩400,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
10000 - 10000₩40.00₩410,000.00-
20000 +₩40.00₩394,000.00-

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-8809
제조사 부품 번호:
BZX84C5V1LT3G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Nominal Zener Voltage Vz

5.1V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BZX84CxxxLT1G

Length

3.04mm

Height

1.11mm

Typical Voltage Temperature Coefficient

1.2mV/K

Automotive Standard

AEC-Q101

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

250 mW Rating on FR-4 or FR-5 Board

Zener Breakdown Voltage Range - 2.4 V to 75 V

Package Designed for Optimal Automated Board Assembly

Small Package Size for High Density Applications

ESD Rating of Class 3 (>16 KV) per Human Body Model

Mechanical Characteristics:

CASE: Void-free, transfer-molded, thermosetting plastic case

FINISH: Corrosion resistant finish, easily solderable

MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds

POLARITY: Cathode indicated by polarity band

Tight tolerance series available (see page 4)

Pb-Free Packages are Available

PPAP Capable

SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

관련된 링크들