onsemi 1, 11 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- RS 제품 번호:
- 184-4864
- 제조사 부품 번호:
- BZX84C11LT1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
750개 더 담고 ₩1,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 250 units)*
₩23,500.00
일시적 품절
- 2027년 3월 03일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 250 - 500 | ₩94.00 | ₩23,500.00 | - |
| 750 - 1250 | ₩92.00 | ₩22,900.00 | ₩1,500.00 |
| 1500 + | ₩90.00 | ₩22,550.00 | ₩6,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-4864
- 제조사 부품 번호:
- BZX84C11LT1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 11V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BZX84 | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Typical Voltage Temperature Coefficient | 9mV/K | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 11V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 20Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BZX84 | ||
Length 3.04mm | ||
Height 1.11mm | ||
Typical Voltage Temperature Coefficient 9mV/K | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
251 mW Rating on FR-4 or FR-5 Board
Zener Breakdown Voltage Range - 2.4 V to 75 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Charact
관련된 링크들
- onsemi 1, 11 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 36 V Zener Diode, Single 300 mW Surface 3-Pin SOT-23
- onsemi 1, 39 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 18 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 12 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 33 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 10 V Zener Diode, Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1, 27 V Zener Diode, Single 300 mW 7 % Surface 3-Pin SOT-23