onsemi 1, 2.5 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- RS 제품 번호:
- 184-4124
- 제조사 부품 번호:
- 1N5222B
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5000 units)*
₩260,000.00
재고있음
- 5,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5000 - 5000 | ₩52.00 | ₩265,000.00 |
| 10000 - 15000 | ₩52.00 | ₩257,000.00 |
| 20000 + | ₩50.00 | ₩249,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-4124
- 제조사 부품 번호:
- 1N5222B
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Nominal Zener Voltage Vz | 2.5V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 30Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 100μA | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N52 | |
| Standards/Approvals | No | |
| Length | 4.56mm | |
| Height | 1.91mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | -0.08%/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Nominal Zener Voltage Vz 2.5V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 30Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 100μA | ||
Maximum Operating Temperature 200°C | ||
Series 1N52 | ||
Standards/Approvals No | ||
Length 4.56mm | ||
Height 1.91mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient -0.08%/°C | ||
- COO (Country of Origin):
- CN
General Data Applicable to all series in this group.
500 Milliwatt
Hermetically Sealed
Glass Silicon Zener Diodes
Complete Voltage Range - 1.8 to 200 Volts
DO-204AH Package - Smaller than Conventional DO-204AA Package
Double Slug Type Construction
Metallurgically Bonded Construction
Mechanical Characteristics:
CASE: Double slug type, hermetically sealed glass
MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES: 230°C, 1/16", from case for 10 seconds
FINISH: All external surfaces are corrosion resistant with readily solderable leads
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode
MOUNTING POSITION: Any
WAFER FAB LOCATION: Phoenix, Arizona
ASSEMBLY/TEST LOCATION: Seoul, Korea
관련된 링크들
- onsemi 1, 2.5 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1, 2.5 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 27 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 27 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 27 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323
- onsemi 1, 3 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1, 24 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1, 15 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27