onsemi 1, 20 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

6000개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 3000 units)*

₩276,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 9월 22일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
3000 - 3000₩92.00₩277,200.00-
6000 +₩88.00₩266,400.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-4121
제조사 부품 번호:
1N4747A
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Nominal Zener Voltage Vz

20V

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

1W

Package Type

DO-41

Zener Type

General Purpose

Pin Count

2

Test Current It

12.5mA

Maximum Zener Impedance

22Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

5μA

Maximum Operating Temperature

200°C

Height

2.72mm

Standards/Approvals

No

Series

1N47

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN
This is a complete series of 1 Watt Zener diode with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead hermetically sealed glass package that offers protection in all common environmental conditions.

Zener Voltage Range - 3.3 V to 91 V

ESD Rating of Class 3 (>16 KV) per Human Body Model

DO-41 (DO-204AL) Package

Double Slug Type Construction

Metallurgical Bonded Construction

Oxide Passivated Die

Mechanical Characteristics:

CASE: Double slug type, hermetically sealed glass

FINISH: All external surfaces are corrosion resistant and leads are readily solderable

MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES: 230°C, 1/16" from the case for 10 seconds

POLARITY: Cathode indicated by polarity band

MOUNTING POSITION: Any

관련된 링크들