onsemi 1, 10 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523
- RS 제품 번호:
- 184-0983
- 제조사 부품 번호:
- MM5Z10VT1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩12,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩204,000.00
일시적 품절
- 2027년 3월 24일 부터 3,000 개 단위 배송
- 추가로 2027년 4월 28일 부터 3,000 개 단위 배송
- 추가로 2027년 9월 29일 부터 12,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩68.00 | ₩205,800.00 | - |
| 6000 - 9000 | ₩66.00 | ₩199,800.00 | ₩12,000.00 |
| 12000 + | ₩64.00 | ₩193,800.00 | ₩48,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-0983
- 제조사 부품 번호:
- MM5Z10VT1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Nominal Zener Voltage Vz | 10V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Series | MM5ZxxxT1G | |
| Length | 1.7mm | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Typical Voltage Temperature Coefficient | 8mV/K | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Nominal Zener Voltage Vz 10V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Series MM5ZxxxT1G | ||
Length 1.7mm | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Typical Voltage Temperature Coefficient 8mV/K | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
These Zener Diode Voltage Regulators are packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
Standard Zener Breakdown Voltage Range: 2.4V to 75V
Steady State Power Rating of 500mW
Small Body Outline Dimensions: 0.047in x 0.032in (1.20mm x 0.80mm)
Low Body Height: 0.028in (0.7mm)
ESD Rating of Class 3 (>16kV) Human Body Model
Epoxy Meets UL94, VO
Cathode Indicated by Polarity Band
Lead Finish: 100% Matte Sn (Tin)
Qualified Maximum Reflow Temperature: 260C
Device Meets MSL 1 Requirements
Pb-Free Packages are Available
Applications
Cellular phones, hand held portables, and high density PC boards, where space is at a premium.
관련된 링크들
- onsemi 1, 10 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523
- onsemi 1, 10 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 34 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523
- onsemi 1, 12 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 18 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 15 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 20 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 27 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523