Nexperia 1, 3.98 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- RS 제품 번호:
- 182-1949
- 제조사 부품 번호:
- BZX585-B3V9,115
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 182-1949
- 제조사 부품 번호:
- BZX585-B3V9,115
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.98V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 3μA | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX585 | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Length | 1.65mm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | -1.9mV/K | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.98V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 3μA | ||
Maximum Operating Temperature 150°C | ||
Series BZX585 | ||
Width 850μm | ||
Standards/Approvals No | ||
Length 1.65mm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient -1.9mV/K | ||
- COO (Country of Origin):
- CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 +- 2 pct and +- 5 pct tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Total power dissipation: max. 300 mW
Two tolerance series: +- 2 pct and +- 5 pct
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
General regulation functions
관련된 링크들
- Nexperia 1, 3.98 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1, 16 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1, 27 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1, 33 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1, 15 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1, 5.6 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1, 3.3 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1, 5.1 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523