Vishay, 10 V Zener Diode, Single 0.42 W 2 % Surface 3-Pin SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
180-8599
Distrelec 제품 번호:
304-30-841
제조사 부품 번호:
BZX84C10-E3-08
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Zener Diode

Nominal Zener Voltage Vz

10V

Diode Configuration

Single

Mount Type

Surface

Maximum Power Dissipation Pd

0.42W

Package Type

SOT-23

Zener Type

Small Signal

Pin Count

3

Test Current It

5mA

Maximum Reverse Leakage Current

200nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

175°C

Series

BZX84

Length

3.1mm

Height

1.43mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.0008ppm/°C

COO (Country of Origin):
CN

Vishay Zener Diode


The Vishay SOT-23 small signal Zener diode has a voltage rating of 10VDC and power rating of 300mW at 5% voltage tolerance. The Zener current of the diode is 0.2μA and reverse current rating is 0.2μA.

Features and Benefits


• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V

• Lead (Pb)-free component

• Operating junction temperature ranges between -55°C and 150°C

• Replace C with B for ±2% tolerance

• Silicon planar Zener diode

Applications


• Voltage regulators

• Voltage stabilization

Certifications


• AEC-Q101 qualified

• Automotive Grade

• E24

• e3

• J-STD-020

• UL94 listed

관련된 링크들