Vishay, 7.5 V Zener Diode, Single 0.8 W 5 % Through Hole 2-Pin DO-219AB
- RS 제품 번호:
- 180-8559
- 제조사 부품 번호:
- BZD27C7V5P-E3-08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩17,200.00
일시적 품절
- 2027년 4월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 725 | ₩688.00 | ₩17,180.00 |
| 750 - 1475 | ₩672.00 | ₩16,780.00 |
| 1500 + | ₩660.00 | ₩16,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-8559
- 제조사 부품 번호:
- BZD27C7V5P-E3-08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 7.5V | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 0.8W | |
| Package Type | DO-219AB | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 100mA | |
| Maximum Zener Impedance | 2Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50μA | |
| Maximum Operating Temperature | 175°C | |
| Series | BZD27C | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.08mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.07%/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 7.5V | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 0.8W | ||
Package Type DO-219AB | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 100mA | ||
Maximum Zener Impedance 2Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50μA | ||
Maximum Operating Temperature 175°C | ||
Series BZD27C | ||
Length 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.08mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.07%/°C | ||
- COO (Country of Origin):
- CN
The Vishay Zener diode use with surge current and it has low leakage current. Its maximum power dissipation is 800 mW. Its maximum leakage current is 50 μA. It has a nominal voltage of 7.5 V and it is made in a single configuration.
Low profile surface-mount package
Excellent stability
Wave and reflow solderable
관련된 링크들
- Vishay, 7.5 V Zener Diode, Single 0.8 W 5 % Through Hole 2-Pin DO-219AB
- Vishay 1, 39 V Zener Diode, Single 800 mW 5 % Surface 2-Pin DO-219AB
- Vishay 1, 5.6 V Zener Diode, Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1, 2.2 V Zener Diode, Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1, 36 V Zener Diode, Single 2.3 W 6 % Surface 2-Pin DO-219AB
- Vishay 1, 62 V Zener Diode, Single 2.3 W 6.45 % Surface 2-Pin DO-219AB
- Vishay 1, 4.3 V Zener Diode, Single 0.8 W Surface 2-Pin DO-219AB
- Vishay 1, 6.8 V Zener Diode, Single 2.3 W 2 % Surface 2-Pin DO-219AB