Vishay 1, 15 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS 제품 번호:
- 180-8540
- 제조사 부품 번호:
- 1N4744A-TR
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 180-8540
- 제조사 부품 번호:
- 1N4744A-TR
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 15V | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 17mA | |
| Maximum Zener Impedance | 14Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.6mm | |
| Series | 1N4744A | |
| Length | 4.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 15V | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 17mA | ||
Maximum Zener Impedance 14Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 175°C | ||
Height 2.6mm | ||
Series 1N4744A | ||
Length 4.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay DO-41 Zener diode has a voltage rating of 15VDC and power rating of 1.3W at 5% voltage tolerance. The Zener current of the diode is 5uA and reverse current rating is 5uA.
Features and Benefits
• Halogen free
• Lead (Pb) free component
• Operating junction temperature ranges between -65°C and 175°C
• Silicon planar Zener diode
Applications
• Clipping circuits
• High-power voltage stabilization
• Voltage regulators
Certifications
• AEC-Q101 qualified
• e2
• J-STD-020
• UL94 listed
관련된 링크들
- Vishay 1, 15 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1, 10 V Zener Diode, Single 5 % Through Hole 2-Pin DO-41
- Vishay 1, 22 V Zener Diode, Single 5 % Through Hole 2-Pin DO-41
- Taiwan Semiconductor 1, 15 V Zener Diode, Single 5 % Through Hole 2-Pin DO-41
- onsemi 1, 5.1 V Zener Diode, Single 1 W Through Hole 2-Pin DO-41
- onsemi 1, 15 V Zener Diode, Single 1 W 5 % Through Hole 2-Pin DO-41
- Vishay 1, 62 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1, 91 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41