Vishay 1, 5.6 V Zener Diode, Single 0.8 W Surface 2-Pin DO-219AB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
180-8538
제조사 부품 번호:
BZD27C5V6P-E3-08
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.6V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

0.8W

Package Type

DO-219AB

Zener Type

Silicon Planar

Pin Count

2

Test Current It

100mA

Maximum Zener Impedance

4Ω

Maximum Reverse Leakage Current

10μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.9mm

Series

BZD27C

Height

1.08mm

Typical Voltage Temperature Coefficient

0.04%/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Zener diode use with surge current and it has low leakage current. Its maximum power dissipation is 800 mW. Its maximum leakage current is 10 μA. It has a nominal voltage of 5.6 V and it is made in a single configuration.

Low profile surface-mount package

Excellent stability

Wave and reflow solderable

관련된 링크들