Vishay 1, 12 V Zener Diode, Single 200 mW 5 % Surface SOD-323
- RS 제품 번호:
- 180-8232
- 제조사 부품 번호:
- BZX384C12-E3-08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩390,000.00
재고있음
- 9,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 - 3000 | ₩130.00 | ₩388,800.00 |
| 6000 - 9000 | ₩126.00 | ₩376,800.00 |
| 12000 + | ₩122.00 | ₩365,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-8232
- 제조사 부품 번호:
- BZX384C12-E3-08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 12V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | Small Signal | |
| Test Current It | 5mA | |
| Maximum Reverse Leakage Current | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX384 | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Height | 1.15mm | |
| Length | 1.95mm | |
| Typical Voltage Temperature Coefficient | 0.0009ppm/°C | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 12V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type Small Signal | ||
Test Current It 5mA | ||
Maximum Reverse Leakage Current 50μA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Series BZX384 | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Height 1.15mm | ||
Length 1.95mm | ||
Typical Voltage Temperature Coefficient 0.0009ppm/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 12VDC and power rating of 200mW at 5% voltage tolerance. The Zener current of the diode is 0.1μA and reverse current rating is 0.1μA.
Features and Benefits
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• Voltage regulators
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• Automotive Grade
• e3
• J-STD-020
• UL94 listed
관련된 링크들
- Vishay 1, 12 V Zener Diode, Single 200 mW 5 % Surface SOD-323
- Nexperia 1, 12 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323
- Vishay 1, 15 V Zener Diode, Single 200 mW 5 % Surface SOD-323
- Vishay 1, 22 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1, 75 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323
- Vishay 1, 51 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1, 51 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1, 15 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323