Vishay 1, 800 V Zener Diode, Single Through Hole 2-Pin SOD-57
- RS 제품 번호:
- 180-8191
- 제조사 부품 번호:
- 1N5062TR
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 5000 units)*
₩5,130,000.00
마지막 RS 재고
- 최종적인 10,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 5000 - 5000 | ₩1,026.00 | ₩5,129,000.00 |
| 10000 - 15000 | ₩996.00 | ₩4,975,000.00 |
| 20000 + | ₩966.00 | ₩4,826,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-8191
- 제조사 부품 번호:
- 1N5062TR
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 800V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Package Type | SOD-57 | |
| Zener Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Height | 3.6mm | |
| Series | 1N5062 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 800V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Package Type SOD-57 | ||
Zener Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Height 3.6mm | ||
Series 1N5062 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
Vishay Rectifier
The Vishay SOD-57 standard avalanche sinter glass diode has a reverse voltage rating of 800V and forward current rating of 2A. Used as rectification diode and in general purpose applications.
Features and Benefits
• Controlled avalanche characteristics
• Glass passivated junction
• Halogen free
• Hermetically sealed package and axial-leaded glass envelope
• High surge current loading
• Lead (Pb) free component
• Low reverse current
• Operating junction temperature ranges between -55°C and 175°C
Certifications
• e2
• MIL-STD-750
관련된 링크들
- Vishay 1, 800 V Zener Diode, Single Through Hole 2-Pin SOD-57
- Vishay 1, 1000 V Zener Diode, Single Through Hole 2-Pin SOD-57
- Vishay 1, 600 V Zener Diode, Single Through Hole 2-Pin SOD-57
- Vishay 1, 800 V Zener Diode, Single Through Hole 2-Pin SOD-64
- Vishay 1, 600 V Zener Diode, Single 5 % Through Hole 2-Pin SOD-57
- Vishay 1, 1500 V Zener Diode, Single 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1, 33 V Zener Diode, Single 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1, 47 V Zener Diode, Single 3.25 W 6 % Through Hole 2-Pin SOD-57