onsemi 1, 15 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA
- RS 제품 번호:
- 170-3547
- 제조사 부품 번호:
- 1N5929BRLG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 170-3547
- 제조사 부품 번호:
- 1N5929BRLG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Nominal Zener Voltage Vz | 15V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | Case 017AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 25mA | |
| Maximum Zener Impedance | 9Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 250nA | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N5929B | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Nominal Zener Voltage Vz 15V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 3W | ||
Package Type Case 017AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 25mA | ||
Maximum Zener Impedance 9Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 250nA | ||
Maximum Operating Temperature 200°C | ||
Series 1N5929B | ||
Length 5.2mm | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
Zener Diodes, ON Semiconductor
관련된 링크들
- onsemi 1, 15 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 75 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 150 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 18 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 130 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 18 V Zener Diode, Single 3 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 150 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA
- onsemi 1, 30 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Case 017AA