onsemi 1, 4.7 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin
- RS 제품 번호:
- 170-3537
- 제조사 부품 번호:
- 1N5337BRLG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
8000개 더 담고 ₩48,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩1,208,000.00
재고있음
- 8,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 4000 - 4000 | ₩302.00 | ₩1,204,800.00 | - |
| 8000 + | ₩296.00 | ₩1,180,800.00 | ₩48,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-3537
- 제조사 부품 번호:
- 1N5337BRLG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 4.7V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 5W | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 260mA | |
| Maximum Zener Impedance | 2Ω | |
| Minimum Operating Temperature | -60°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N5337B | |
| Height | 3.68mm | |
| Length | 8.89mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 4.7V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 5W | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 260mA | ||
Maximum Zener Impedance 2Ω | ||
Minimum Operating Temperature -60°C | ||
Maximum Reverse Leakage Current 5μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Series 1N5337B | ||
Height 3.68mm | ||
Length 8.89mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
Zener Diodes, ON Semiconductor
관련된 링크들
- onsemi 1, 4.7 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin
- onsemi 1, 4.7 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 16 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin
- onsemi 1, 7.5 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 8.7 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 180 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 160 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 190 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15