DiodesZetex 1, 39 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323
- RS 제품 번호:
- 169-7336
- 제조사 부품 번호:
- BZT52C39S-7-F
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 169-7336
- 제조사 부품 번호:
- BZT52C39S-7-F
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 39V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-323 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 130Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Series | BZT52C39S | |
| Height | 1.2mm | |
| Typical Voltage Temperature Coefficient | 33.4mV/°C | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 39V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 130Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Series BZT52C39S | ||
Height 1.2mm | ||
Typical Voltage Temperature Coefficient 33.4mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
관련된 링크들
- DiodesZetex 1, 39 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1, 39 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- DiodesZetex 1, 27 V Zener Diode, Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1, 12 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1, 16 V Zener Diode, Single 200 mW 6 % Surface 2-Pin SOD-323
- DiodesZetex 1, 20 V Zener Diode, Single 200 mW 6 % Surface 2-Pin SOD-323
- DiodesZetex 1, 3 V Zener Diode, Single 200 mW 7 % Surface 2-Pin SOD-323
- DiodesZetex 1, 2 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-323