Vishay 1, 20 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS 제품 번호:
- 169-6147
- 제조사 부품 번호:
- TZMC20-GS08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 169-6147
- 제조사 부품 번호:
- TZMC20-GS08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 20V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 220Ω | |
| Maximum Reverse Leakage Current | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 175°C | |
| Series | TZM | |
| Standards/Approvals | RoHS | |
| Length | 3.7mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.03%/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 20V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 220Ω | ||
Maximum Reverse Leakage Current 2μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 175°C | ||
Series TZM | ||
Standards/Approvals RoHS | ||
Length 3.7mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.03%/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
관련된 링크들
- Vishay 1, 20 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1, 12 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1, 36 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1, 15 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1, 13 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1, 75 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1, 16 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Vishay 1, 3 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80