DiodesZetex 2, 6.2 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- RS 제품 번호:
- 166-0439
- 제조사 부품 번호:
- AZ23C6V2-7-F
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 166-0439
- 제조사 부품 번호:
- AZ23C6V2-7-F
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Number of Elements per Chip | 2 | |
| Nominal Zener Voltage (Vz) | 6.2 V | |
| Product Type | Zener Diode | |
| Diode Configuration | Common Anode | |
| Maximum Power Dissipation (Pd) | 300 mW | |
| Zener Voltage Tolerance (±) | 5 % | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.2 mm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Reverse Leakage Current | 100 nA | |
| Maximum Zener Impedance | 200 Ω | |
| Minimum Operating Temperature | -65 °C | |
| Series | AZ23C6V2 | |
| Standards/Approvals | No | |
| Test Current (It) | 5 mA | |
| Typical Voltage Temperature Coefficient | 0.03 %/°C | |
| Width | 2.5 mm | |
| Zener Type | ESD Suppressor, ESD Suppressor | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Number of Elements per Chip 2 | ||
Nominal Zener Voltage (Vz) 6.2 V | ||
Product Type Zener Diode | ||
Diode Configuration Common Anode | ||
Maximum Power Dissipation (Pd) 300 mW | ||
Zener Voltage Tolerance (±) 5 % | ||
Mount Type Surface | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Automotive Standard AEC-Q101 | ||
Height 1.2 mm | ||
Length 3 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Reverse Leakage Current 100 nA | ||
Maximum Zener Impedance 200 Ω | ||
Minimum Operating Temperature -65 °C | ||
Series AZ23C6V2 | ||
Standards/Approvals No | ||
Test Current (It) 5 mA | ||
Typical Voltage Temperature Coefficient 0.03 %/°C | ||
Width 2.5 mm | ||
Zener Type ESD Suppressor, ESD Suppressor | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, AZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
관련된 링크들
- DiodesZetex 2, 6.8 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2, 3.6 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2, 5.6 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2, 10 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2, 33 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2, 15 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2, 18 V Zener Diode, Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2 Zener Diode, Common Anode 3-Pin SOT-23