onsemi 1, 10 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- RS 제품 번호:
- 163-1953
- 제조사 부품 번호:
- 1SMA5925BT3G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 163-1953
- 제조사 부품 번호:
- 1SMA5925BT3G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 10V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-214AC | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 37.5mA | |
| Maximum Zener Impedance | 4.5Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.59mm | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 10V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-214AC | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 37.5mA | ||
Maximum Zener Impedance 4.5Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 2.5μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 5.59mm | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
관련된 링크들
- onsemi 1, 10 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1, 10 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1, 18 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1, 20 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1, 11 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1, 27 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1, 24 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1, 30 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AC