Nexperia 1, 9.1 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- RS 제품 번호:
- 153-2847
- 제조사 부품 번호:
- BZX585-B9V1,115
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩294,000.00
일시적 품절
- 2027년 5월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩98.00 | ₩294,600.00 | - |
| 6000 - 27000 | ₩96.00 | ₩288,000.00 | 2% |
| 30000 + | ₩86.00 | ₩259,200.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-2847
- 제조사 부품 번호:
- BZX585-B9V1,115
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 9.1V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX585 | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Length | 1.65mm | |
| Height | 650μm | |
| Typical Voltage Temperature Coefficient | 5.2mV/K | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 9.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Series BZX585 | ||
Standards/Approvals No | ||
Width 850μm | ||
Length 1.65mm | ||
Height 650μm | ||
Typical Voltage Temperature Coefficient 5.2mV/K | ||
Automotive Standard AEC-Q101 | ||
Voltage regulator diodes, Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 +- 2 pct (BZX585-B) and +- 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Total power dissipation: max. 300 mW
Two tolerance series: +- 2 pct and +- 5 pct
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive Peak reverse power dissipation: max. 40 W.
AEC-Q101 qualified
General regulation functions.
관련된 링크들
- Nexperia 1, 9.1 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1, 3.98 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1, 16 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1, 27 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1, 33 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1, 15 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1, 9.1 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1, 5.1 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-523