Taiwan Semiconductor 1, 5.1 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin SOD-27
- RS 제품 번호:
- 146-2293
- 제조사 부품 번호:
- BZX55C5V1 R0
- 제조업체:
- Taiwan Semiconductor
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 146-2293
- 제조사 부품 번호:
- BZX55C5V1 R0
- 제조업체:
- Taiwan Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiwan Semiconductor | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 35Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Zener Voltage Tolerance ± | 6% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.28mm | |
| Series | BZX55C5V1 | |
| Standards/Approvals | No | |
| Length | 5.08mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiwan Semiconductor | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 35Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Zener Voltage Tolerance ± 6% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.28mm | ||
Series BZX55C5V1 | ||
Standards/Approvals No | ||
Length 5.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Zener Diodes 500mW, BZX55C Series, Taiwan Semiconductor
Zener Diodes, Taiwan Semiconductor
관련된 링크들
- Taiwan Semiconductor 1, 15 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin SOD-27
- Taiwan Semiconductor 1, 5.1 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin SOD-27
- Taiwan Semiconductor 1, 5.1 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Taiwan Semiconductor 1, 5.6 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- Taiwan Semiconductor 1, 7.5 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-123
- Vishay 1, 30 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Vishay 1, 56 V Zener Diode, Single 500 mW 7 % Through Hole 2-Pin SOD-27
- Vishay 1, 18 V Zener Diode, Single 500 mW 6 % Through Hole 2-Pin SOD-27