Vishay 1, 36 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- RS 제품 번호:
- 145-2218
- 제조사 부품 번호:
- BZX85C36-TAP
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 145-2218
- 제조사 부품 번호:
- BZX85C36-TAP
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Nominal Zener Voltage Vz | 36V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 8mA | |
| Maximum Zener Impedance | 40Ω | |
| Zener Voltage Tolerance ± | 6% | |
| Maximum Reverse Leakage Current | 500nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | BZX85 | |
| Height | 2.6mm | |
| Length | 4.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 0.08%/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Nominal Zener Voltage Vz 36V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 8mA | ||
Maximum Zener Impedance 40Ω | ||
Zener Voltage Tolerance ± 6% | ||
Maximum Reverse Leakage Current 500nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series BZX85 | ||
Height 2.6mm | ||
Length 4.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 0.08%/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
관련된 링크들
- Vishay 1, 36 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1, 13 V Zener Diode, Single 6 % Through Hole 2-Pin DO-41
- Vishay, 39 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay, 75 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 8.2 V Zener Diode, Single 6 % Through Hole 2-Pin DO-41
- Vishay 1, 9.1 V Zener Diode, Single 6 % Through Hole 2-Pin DO-41
- Vishay 1, 20 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1, 18 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41