onsemi 1, 13 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-201

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
124-9920
제조사 부품 번호:
1N5350BRLG
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

13V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

5W

Package Type

DO-201

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

100mA

Maximum Zener Impedance

100Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

200°C

Series

1N5350B

Standards/Approvals

No

Height

3.68mm

Length

8.89mm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor


ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications


Industrial

Zener Diodes, ON Semiconductor


관련된 링크들