Nexperia 1, 62 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- RS 제품 번호:
- 509-914
- 제조사 부품 번호:
- BZX79-C62,113
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 509-914
- 제조사 부품 번호:
- BZX79-C62,113
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 62V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-27 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 215Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.85mm | |
| Length | 4.25mm | |
| Series | BZX79 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 64.4mV/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 62V | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-27 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 215Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Height 1.85mm | ||
Length 4.25mm | ||
Series BZX79 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 64.4mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
관련된 링크들
- Nexperia 1, 62 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1, 38 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Nexperia 1, 12 V Zener Diode, Single 500 mW 2 % Through Hole 2-Pin SOD-27
- Nexperia 1, 18 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1, 51 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1, 75 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1, 36 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27
- Nexperia 1, 30 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27