onsemi 1, 5.6 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- RS 제품 번호:
- 463-791
- Distrelec 제품 번호:
- 304-37-274
- 제조사 부품 번호:
- 1N5339BG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩5,820.00
재고있음
- 추가로 2026년 11월 16일 부터 2,040 개 단위 배송
- 추가로 2026년 11월 23일 부터 2,410 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 10 | ₩582.00 | ₩5,820.00 | - |
| 20 + | ₩560.00 | ₩5,600.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 463-791
- Distrelec 제품 번호:
- 304-37-274
- 제조사 부품 번호:
- 1N5339BG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 5.6V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-15 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 220mA | |
| Maximum Zener Impedance | 1Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | 1N53 | |
| Height | 3.68mm | |
| Length | 8.89mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 5.6V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 220mA | ||
Maximum Zener Impedance 1Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series 1N53 | ||
Height 3.68mm | ||
Length 8.89mm | ||
Automotive Standard No | ||
ON Semiconductor 1N53 Series Zenor voltage regulator features tight limits and great operating characteristics. This diode is axial leaded and will offer protection in all common environmental conditions
Features
- Maximum power dissipation of 5W
- Zener voltage Vz range from 3.3V to 200V
- Maximum surge current IFSM range from 0.9A to 20A
- ESD Rating of Class 3
- Surge Rating of up to 180 W @ 8.3 MS
Applications
- Industrial
- Power Management
- Consumer Electronics
- Portable Devices
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
Zener Diodes, ON Semiconductor
관련된 링크들
- onsemi 1, 5.6 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 15 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 13 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 33 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 28 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 20 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 75 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 120 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15