Switchcraft Cable XLR Connector, Straight, 125V Female, 3 Way, Silver Plating

Subtotal (1 unit)*

₩31,840.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 12 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩31,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
878-6774
제조사 부품 번호:
TA3FLX
제조업체:
Switchcraft
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Switchcraft

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Cable

Current

15A

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Silver

Housing Material

Die Cast Zinc

Termination Type

Solder

Voltage

125V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

No

Series

AAA

COO (Country of Origin):
US

AAA Series 'Q-G' Twist Cable Connectors


Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells

Only two pieces to assemble

Easy twist-on handle to reduce assembly time

Rugged strain relief accommodates a wide range of cable diameters

Copper alloy, silver-plated tarnish resistant pins

관련된 링크들