Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 3 Way, Silver Plating

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 100 units)*

₩597,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
100 - 100₩5,974.00₩597,420.00
200 - 400₩5,794.00₩579,480.00
500 - 900₩5,680.00₩567,900.00
1000 +₩5,508.00₩550,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-7902
제조사 부품 번호:
AX3MB
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Cable

Current

15A

Orientation

Straight

Colour

Black

Connector Gender

Male

Contact Plating

Silver

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Termination Type

Solder

Voltage

133V

Contact Material

Gold

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

No

Series

AX

COO (Country of Origin):
CN
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.

Ergonomic sleeve design for improved grip

Unique Australian designed shell and housing

Oversized ergonomic latch for quick and easy mating

Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention

관련된 링크들