Amphenol Industrial Cable XLR Connector, Straight, 1kV Female, 3 Way, Gold over Silver Plating
- RS 제품 번호:
- 261-7853
- 제조사 부품 번호:
- AG3F
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩1,246,400.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩12,464.00 | ₩1,246,360.00 | - |
| 200 - 400 | ₩11,870.00 | ₩1,187,000.00 | 4% |
| 500 - 900 | ₩11,396.00 | ₩1,139,540.00 | 8% |
| 1000 + | ₩10,980.00 | ₩1,098,000.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7853
- 제조사 부품 번호:
- AG3F
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 5A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black, Silver | |
| Contact Plating | Gold over Silver | |
| Housing Material | Nickel Plated Bronze, Zinc | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | PCB | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 5A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black, Silver | ||
Contact Plating Gold over Silver | ||
Housing Material Nickel Plated Bronze, Zinc | ||
Minimum Operating Temperature -30°C | ||
Termination Type PCB | ||
Voltage 1kV | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
관련된 링크들
- Amphenol Industrial Cable XLR Connector, Straight, 1kV Female, 3 Way, Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 50V Female, 3 Way, Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 3 Way, Gold over Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 50V Male, 3 Way, Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 3 Way, Gold over Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 50V Male, 4 Way, Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 50V Female, 4 Way, Gold over Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 3 Way, Gold over Nickel Plating