Amphenol Industrial Chassis XLR Connector, Vertical, 133V Female, 5 Way, Gold over Nickel Plating
- RS 제품 번호:
- 261-7566
- 제조사 부품 번호:
- AC5FAV-AU-B
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩634,000.00
일시적 품절
- 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩6,340.00 | ₩634,040.00 | - |
| 200 - 400 | ₩6,038.00 | ₩603,840.00 | 4% |
| 500 - 900 | ₩5,796.00 | ₩579,680.00 | 8% |
| 1000 + | ₩5,584.00 | ₩558,400.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7566
- 제조사 부품 번호:
- AC5FAV-AU-B
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 3A | |
| Mount Type | Chassis | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc | |
| Voltage | 133V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 3A | ||
Mount Type Chassis | ||
Orientation Vertical | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc | ||
Voltage 133V | ||
Termination Type PCB | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.
Vertical PCB termination
Latch locking mechanism
Compact shell design
Significant space saving
관련된 링크들
- Amphenol Industrial Chassis XLR Connector, Vertical, 133V Female, 5 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 133V Female, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 133V Male, 5 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 5 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Male, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Male, 5 Way, Gold over Nickel Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 3 Way, Gold over Nickel Plating