Amphenol Industrial Chassis XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- RS 제품 번호:
- 261-7535
- Distrelec 제품 번호:
- 142-25-324
- 제조사 부품 번호:
- AC3MMDZ
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,760.00
재고있음
- 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩6,760.00 |
| 10 - 24 | ₩6,500.00 |
| 25 - 49 | ₩6,300.00 |
| 50 + | ₩5,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7535
- Distrelec 제품 번호:
- 142-25-324
- 제조사 부품 번호:
- AC3MMDZ
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 15A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Die Cast Zinc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 133V | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 15A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Die Cast Zinc | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Voltage 133V | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
관련된 링크들
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 3 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 4 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Male, 4 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 5 Way, Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 3 Way, Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 3 Way, Silver Plating