Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- RS 제품 번호:
- 261-7525
- Distrelec 제품 번호:
- 304-33-271
- 제조사 부품 번호:
- AC3MCP
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩10,600.00
재고있음
- 52 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 332 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩5,300.00 | ₩10,600.00 |
| 10 - 18 | ₩5,080.00 | ₩10,160.00 |
| 20 - 48 | ₩4,900.00 | ₩9,800.00 |
| 50 + | ₩4,750.00 | ₩9,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7525
- Distrelec 제품 번호:
- 304-33-271
- 제조사 부품 번호:
- AC3MCP
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 15A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | TPE, Polyphenylene Resin | |
| Voltage | 133V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 15A | ||
Mount Type Cable | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material TPE, Polyphenylene Resin | ||
Voltage 133V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.
Compatible with all other XLR brands
Stamped contacts
Thermoplastic shell
Complies with IEC268-12 and AES 14-1992 standards
관련된 링크들
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 3 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 3 Way, Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V ac Male, 3 Way, Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 4 Way, Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 5 Way, Silver Plating