Re-An Products Chassis XLR Connector, Straight, 250V, 2 Way, Silver Plating
- RS 제품 번호:
- 253-5322
- 제조사 부품 번호:
- RRAC3F-X-000-1
- 제조업체:
- Re-An Products
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,640.00
재고있음
- 추가로 2026년 11월 09일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩10,640.00 |
| 5 - 9 | ₩10,240.00 |
| 10 - 24 | ₩9,800.00 |
| 25 - 49 | ₩9,500.00 |
| 50 + | ₩9,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-5322
- 제조사 부품 번호:
- RRAC3F-X-000-1
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 2 | |
| Current | 20A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Polyamide | |
| Voltage | 250V | |
| Termination Type | Flat Terminal | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | EN 60320-1, UL 60320-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 2 | ||
Current 20A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Polyamide | ||
Voltage 250V | ||
Termination Type Flat Terminal | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals EN 60320-1, UL 60320-1 | ||
- COO (Country of Origin):
- CN
The Re-An Products Power connect is Lockable power outlet chassis connector, with excellent ammablity class by using V0 materials.
Number of contacts: 2 + PE
Rating Europe EN 60320-1: 16 A 250 V AC
Rating USA UL 60320-1: 20 A 250 V AC
Dielectric strength: 4 kV dc / 2.8 kV ac
Contact resistance: ≤ 2 mΩ
Insulation resistance (after dampheat): > 1 GΩ
관련된 링크들
- Re-An Products Chassis XLR Connector, Straight, 250V, 2 Way, Silver Plating
- Re-An Products Chassis XLR Connector, Straight, 250V Female, 2 Way, Silver Plating
- Re-An Products Chassis XLR Connector, Straight, 250V Male, 2 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Male, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Female, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Male, 5 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Female, 5 Way, Silver Plating
- Re-An Products Chassis XLR Connector, Straight Male, 3 Way, Gold Plating