Re-An Products Cable XLR Connector, Right Angle Female, 5 Way, Silver Plating
- RS 제품 번호:
- 251-9078
- 제조사 부품 번호:
- RC5FR-BAG
- 제조업체:
- Re-An Products
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 251-9078
- 제조사 부품 번호:
- RC5FR-BAG
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Black Plated | |
| Termination Type | Solder | |
| Contact Material | Steel | |
| Contact Gender | Female | |
| Series | RC5FR | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 7.5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Black Plated | ||
Termination Type Solder | ||
Contact Material Steel | ||
Contact Gender Female | ||
Series RC5FR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Neutrik XLR connectors are ergonomic design connectors , which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Rated current 7.5 A
Contact resistance ≤ 5 mΩ
관련된 링크들
- Re-An Products Cable XLR Connector, Straight Female, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Right Angle Female, 5 Way, Silver Plating
- Re-An Products Cable XLR Connector, Right Angle Male, 5 Way, Silver Plating
- Re-An Products Cable XLR Connector, Right Angle Male, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Male, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Female, 5 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Male, 5 Way, Silver Plating
- Re-An Products Cable XLR Connector, Right Angle Female, 5 Way, Gold Plating