Re-An Products Cable XLR Connector, Right Angle Male, 3 Way, Silver Plating
- RS 제품 번호:
- 251-9061
- 제조사 부품 번호:
- RC3MR
- 제조업체:
- Re-An Products
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩9,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,520.00
재고있음
- 98 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩10,520.00 | - |
| 10 - 24 | ₩9,600.00 | ₩9,200.00 |
| 25 + | ₩9,260.00 | ₩31,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-9061
- 제조사 부품 번호:
- RC3MR
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Colour | Black, Silver | |
| Contact Plating | Silver | |
| Housing Material | Nickel | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Series | RC3MR | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Colour Black, Silver | ||
Contact Plating Silver | ||
Housing Material Nickel | ||
Termination Type Solder | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Series RC3MR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Neutrik XLR connectors are ergonomic design connectors , which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Wire size 16 AWG
Contact resistance ≤ 5 mΩ
Lifetime >1,000 mating cycles
관련된 링크들
- Re-An Products Cable XLR Connector, Right Angle Male, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Right Angle Male, 5 Way, Silver Plating
- Re-An Products Cable XLR Connector, Right Angle Female, 5 Way, Silver Plating
- Re-An Products Cable XLR Connector, Right Angle Male, 5 Way, Gold Plating
- Re-An Products Cable XLR Connector, Right Angle Male, 3 Way, Gold Plating
- Re-An Products Cable XLR Connector, Straight Female, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Male, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Female, 5 Way, Silver Plating