Re-An Products Socket XLR Connector, Straight, 50V Female, 5 Way, Tin Plating

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-9852
제조사 부품 번호:
RRX5F-Z-002-0
제조업체:
Re-An Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Re-An Products

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Socket

Current

7.5A

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Tin

Housing Material

Black Plated

Voltage

50V

Minimum Operating Temperature

-20°C

Contact Material

Brass

Maximum Operating Temperature

70°C

Contact Gender

Female

Series

RRX5F

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Re-An Products XLR receptacle is a 5 pole female receptacle with D-Size Flange, solder cups and is certified IP65 rating water protection when mating with related REAN IP65 connector or with rubber cap covered. It has unique unified rubber cap & gaske

Gold plated housing

Tin plated contacts

UL94 V-0 rated materials

D-shape metal shell

관련된 링크들