RS PRO Cable XLR Connector, Straight Female, 3 Way, Silver Plating

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 2 units)*

₩11,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 9₩11,960.00₩5,980.00
10 - 19₩11,880.00₩5,940.00
20 - 49₩11,620.00₩5,810.00
50 - 249₩11,280.00₩5,640.00
250 +₩10,960.00₩5,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0608
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Contacts

3

Product Type

XLR Connector

Mount Type

Cable

Orientation

Straight

Connector Gender

Female

Contact Plating

Silver

Contact Gender

Female

Standards/Approvals

No

Length

7mm

RS PRO XLR Connector


We are proudly introducing our own branded RS PRO Audio/Video XLR Connector for professional use in your studio or on the stage. The XLR Male connector is made with silver plating to give low noise levels with a nickel finish. This XLR is a cable-mount type that supports fibre optic cables.

For secure, durable connections, this XLR is the industry standard recognisable balanced audio signal level applications, which is an essential part of delivering line-level signal with no loss of quality over long cable distances.

Features and Benefits


  • Provides exceptional sound, this XLR connector is made with high-quality materials

  • This nickel finish three-pin female, panel mount XLR Connector provides an easy assemble with outstanding cable protection

  • Versatile usage for many electronic devices to create exceptional audio balanced cable

  • The XLR cable mount connector has a strong and durable body with a reliable rubber strain relief to protect your cable

  • Solder bucket termination

  • Single-mode LC duplex to single-mode LC duplex feedthrough connector

  • Suitable for compatible XLR male connectors

  • Applications


    XLR (External Line Return) Connectors deliver a balanced audio signal between audio cables and devices, reducing unwanted noise from outside electrical interference to provide a robust connection for most audio devices. The most common places this connector is used are in speakers, amplifiers, microphones, headphones, mixers, and other recording equipment. XLR Connectors comes either as male or female genders and have an easy to assemble design whilst providing excellent cable protection. XLR Connectors are an indispensable component in many applications such as:

    XLR in Lighting Control Applications

    XLR Connectors in Speakers

    Connectors audio signal in Mixing Boards

    XLR female socket in Amplifiers

    XLR Microphones plug Connector

    XLR Female and XLR Male for musical Instruments

    XLR Connectors in acoustic sound applications

    Female Connector/Male Connector in loudspeakers

    Excellent cable Connector for LED screens

    How to clean XLR Connectors safely and correctly?


    The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment 917-5914 or 554-298.

    It is not a good practice using swabs or cloths as they leave threads behind meaning decreasing contact performance and lifetime.

    What is the difference between Male and Female Connectors?


    A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has central conductor with a-holes.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들