RS PRO Cable XLR Connector, Straight Male, 3 Way, Silver Plating
- RS 제품 번호:
- 208-0607
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 2 units)*
₩14,020.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 9 | ₩14,020.00 | ₩7,010.00 |
| 10 - 19 | ₩13,860.00 | ₩6,930.00 |
| 20 - 49 | ₩13,600.00 | ₩6,800.00 |
| 50 - 249 | ₩13,060.00 | ₩6,530.00 |
| 250 + | ₩11,140.00 | ₩5,570.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0607
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Silver | |
| Contact Gender | Male | |
| Length | 69mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Silver | ||
Contact Gender Male | ||
Length 69mm | ||
Standards/Approvals No | ||
RS PRO XLR Connector
We are proudly introducing our own branded RS PRO Audio/Video XLR Connector for professional use in your studio or on the stage. The XLR Male connector is made with silver plating to give low noise levels with a nickel finish. This XLR is a cable-mount type that supports fibre optic cables.
For secure, durable connections, this XLR is the industry standard recognisable balanced audio signal level applications, which is an essential part of delivering line-level signal with no loss of quality over long cable distances.
Features and Benefits
Applications
XLR (External Line Return) Connectors deliver a balanced audio signal between audio cables and devices, reducing unwanted noise from outside electrical interference to provide a robust connection for most audio devices. The most common places this connector is used are in speakers, amplifiers, microphones, headphones, mixers, and other recording equipment. XLR Connectors comes either as male or female genders and have an easy to assemble design whilst providing excellent cable protection. XLR Connectors are an indispensable component in many applications such as:
XLR in Lighting Control Applications
XLR Connectors in Speakers
Connectors audio signal in Mixing Boards
XLR female socket in Amplifiers
XLR Microphones plug Connector
XLR Female and XLR Male for musical Instruments
XLR Connectors in acoustic sound applications
Female Connector/Male Connector in loudspeakers
Excellent cable Connector for LED screens
How to clean XLR Connectors safely and correctly?
The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment 917-5914 or 554-298.
It is not a good practice using swabs or cloths as they leave threads behind meaning decreasing contact performance and lifetime.
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has central conductor with a-holes.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Cable XLR Connector, Straight Male, 5 Way, Silver Plating
- RS PRO Cable XLR Connector, Straight Male, 4 Way, Silver Plating
- RS PRO Cable XLR Connector, Straight Male, 3 Way, Silver Plating
- RS PRO Cable XLR Connector, Straight Male, 7 Way, Silver Plating
- Switchcraft Cable XLR Connector, Straight Male, 3 Way, Silver Plating
- RS PRO Cable XLR Connector, Straight, 75V Male, 3 Way, Silver Plating
- RS PRO Cable XLR Connector, Straight, 75V Male, 7 Way, Silver Plating
- RS PRO Cable XLR Connector, Straight, 250V ac Male, 5 Way, Silver Plating